Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADC3561IRSBT
ADC3561IRSBT
Extended
* Images are for reference only
ADC3561IRSBT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADC3561IRSBT
JLCPCB Part #
C6494768
Package
WQFN-40(5x5)
Description
-40℃~+105℃ 0.85LSB 1 1.75V~1.85V 10MHz 10MHz 16 3LSB 81.9dB Built-in External Multiplexers、Built-in digital filter Not supported Serial Port Yes WQFN-40(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C4
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageWQFN-40(5x5)
Clock Frequency10MHz
Operating Temperature-40℃~+105℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
DNL (LSB)0.85LSB
Signal-to-Noise Ratio81.9dB
Integral non - linearity3LSB
Voltage - Supply1.75V~1.85V
Sampling Rate10MHz
FeaturesMultiplexers、Built-in digital filter
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)16
InterfaceSerial Port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADC3561IRSBT
ADC3561IRSBT

* Images are for reference only

ADC3561IRSBT

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADC3561IRSBT
JLCPCB Part #
C6494768
Package
WQFN-40(5x5)
Description
-40℃~+105℃ 0.85LSB 1 1.75V~1.85V 10MHz 10MHz 16 3LSB 81.9dB Built-in External Multiplexers、Built-in digital filter Not supported Serial Port Yes WQFN-40(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C4
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADC3561IRSBT

* Images are for reference only

ADC3561IRSBT
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADC3561IRSBT
JLCPCB Part #
C6494768
Package
WQFN-40(5x5)
Description
-40℃~+105℃ 0.85LSB 1 1.75V~1.85V 10MHz 10MHz 16 3LSB 81.9dB Built-in External Multiplexers、Built-in digital filter Not supported Serial Port Yes WQFN-40(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C4
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADC3561IRSBT Specifications

ADC3561IRSBT technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageWQFN-40(5x5)
Clock Frequency10MHz
Operating Temperature-40℃~+105℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
DNL (LSB)0.85LSB
Signal-to-Noise Ratio81.9dB
Integral non - linearity3LSB
Voltage - Supply1.75V~1.85V
Sampling Rate10MHz
FeaturesMultiplexers、Built-in digital filter
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)16
InterfaceSerial Port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADC3561IRSBT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADC3561IRSBT Documents

ADC3561IRSBT datasheets or manufacturer documentation.

Datasheet: ADC3561IRSBT Datasheet (PDF)

ADC3561IRSBT Schematic Symbol & PCB Footprint

The ADC3561IRSBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.