
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Analog Devices | |
| Package | CDIP-16-SB | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 0.5mV | |
| Output Type | Single-Ended | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Slew Rate | 6V/us、24V/us | |
| Number of Channels | 1 | |
| Ib - Input Bias Current | 150pA | |
| Amplifier Type | PGA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD526AD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Analog Devices | |
| Package | CDIP-16-SB | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 0.5mV | |
| Output Type | Single-Ended | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Slew Rate | 6V/us、24V/us | |
| Number of Channels | 1 | |
| Ib - Input Bias Current | 150pA | |
| Amplifier Type | PGA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD526AD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD526AD datasheets or manufacturer documentation.
Datasheet: AD526AD Datasheet (PDF)
The AD526AD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.