Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. AD5260BRUZ20
AD5260BRUZ20
Extended
* Images are for reference only
AD5260BRUZ20
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD5260BRUZ20
JLCPCB Part #
C649458
Package
TSSOP-14
Description
-40℃~+85℃ 1 1uA 20kΩ 256 310kHz 35ppm/℃ 5V~15V 60Ω、150Ω Linear Power-on reset SPI ±30% TSSOP-14 Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerAnalog Devices
PackageTSSOP-14
Resistance Value (Ohms)20kΩ
Operating Temperature-40℃~+85℃
Temperature Coefficient(Typ)35ppm/℃
Number of Channels1
Voltage - Supply5V~15V
Bandwidth310kHz
Quiescent Current (Iq)1uA
Number of Taps256
Tolerance±30%
Wiper resistance60Ω、150Ω
FeaturesPower-on reset
Resistance value changeLinear
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. AD5260BRUZ20
AD5260BRUZ20

* Images are for reference only

AD5260BRUZ20

Extended
Manufacturer

Analog Devices

MFR.Part #
AD5260BRUZ20
JLCPCB Part #
C649458
Package
TSSOP-14
Description
-40℃~+85℃ 1 1uA 20kΩ 256 310kHz 35ppm/℃ 5V~15V 60Ω、150Ω Linear Power-on reset SPI ±30% TSSOP-14 Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD5260BRUZ20

* Images are for reference only

AD5260BRUZ20
Extended
Manufacturer

Analog Devices

MFR.Part #
AD5260BRUZ20
JLCPCB Part #
C649458
Package
TSSOP-14
Description
-40℃~+85℃ 1 1uA 20kΩ 256 310kHz 35ppm/℃ 5V~15V 60Ω、150Ω Linear Power-on reset SPI ±30% TSSOP-14 Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD5260BRUZ20 Specifications

AD5260BRUZ20 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerAnalog Devices
PackageTSSOP-14
Resistance Value (Ohms)20kΩ
Operating Temperature-40℃~+85℃
Temperature Coefficient(Typ)35ppm/℃
Number of Channels1
Voltage - Supply5V~15V
Bandwidth310kHz
Quiescent Current (Iq)1uA
Number of Taps256
Tolerance±30%
Wiper resistance60Ω、150Ω
FeaturesPower-on reset
Resistance value changeLinear
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD5260BRUZ20. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD5260BRUZ20 Documents

AD5260BRUZ20 datasheets or manufacturer documentation.

Datasheet: AD5260BRUZ20 Datasheet (PDF)

AD5260BRUZ20 Schematic Symbol & PCB Footprint

The AD5260BRUZ20 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.