Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. AD5259BCPZ50-R7
AD5259BCPZ50-R7
Extended
* Images are for reference only
AD5259BCPZ50-R7
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD5259BCPZ50-R7
JLCPCB Part #
C649452
Package
LFCSP-10(3x3)
Description
-40℃~+125℃ 0.3LSB 1 100nA 15ppm/℃ 160kHz 256 3V~5V 50kΩ 75Ω、350Ω EEPROM I2C Linear Non-volatile storage ±30% LFCSP-10(3x3) Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerAnalog Devices
PackageLFCSP-10(3x3)
Operating Temperature-40℃~+125℃
Number of Taps256
Tolerance±30%
Memory TypeEEPROM
Resistance value changeLinear
Integral non - linearity0.3LSB
Resistance Value (Ohms)50kΩ
Temperature Coefficient(Typ)15ppm/℃
Number of Channels1
Voltage - Supply3V~5V
Bandwidth160kHz
Quiescent Current (Iq)100nA
Wiper resistance75Ω、350Ω
FeaturesNon-volatile storage
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. AD5259BCPZ50-R7
AD5259BCPZ50-R7

* Images are for reference only

AD5259BCPZ50-R7

Extended
Manufacturer

Analog Devices

MFR.Part #
AD5259BCPZ50-R7
JLCPCB Part #
C649452
Package
LFCSP-10(3x3)
Description
-40℃~+125℃ 0.3LSB 1 100nA 15ppm/℃ 160kHz 256 3V~5V 50kΩ 75Ω、350Ω EEPROM I2C Linear Non-volatile storage ±30% LFCSP-10(3x3) Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD5259BCPZ50-R7

* Images are for reference only

AD5259BCPZ50-R7
Extended
Manufacturer

Analog Devices

MFR.Part #
AD5259BCPZ50-R7
JLCPCB Part #
C649452
Package
LFCSP-10(3x3)
Description
-40℃~+125℃ 0.3LSB 1 100nA 15ppm/℃ 160kHz 256 3V~5V 50kΩ 75Ω、350Ω EEPROM I2C Linear Non-volatile storage ±30% LFCSP-10(3x3) Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD5259BCPZ50-R7 Specifications

AD5259BCPZ50-R7 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerAnalog Devices
PackageLFCSP-10(3x3)
Operating Temperature-40℃~+125℃
Number of Taps256
Tolerance±30%
Memory TypeEEPROM
Resistance value changeLinear
Integral non - linearity0.3LSB
Resistance Value (Ohms)50kΩ
Temperature Coefficient(Typ)15ppm/℃
Number of Channels1
Voltage - Supply3V~5V
Bandwidth160kHz
Quiescent Current (Iq)100nA
Wiper resistance75Ω、350Ω
FeaturesNon-volatile storage
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD5259BCPZ50-R7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD5259BCPZ50-R7 Documents

AD5259BCPZ50-R7 datasheets or manufacturer documentation.

Datasheet: AD5259BCPZ50-R7 Datasheet (PDF)

AD5259BCPZ50-R7 Schematic Symbol & PCB Footprint

The AD5259BCPZ50-R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.