Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. AD5251BRUZ50
AD5251BRUZ50
Extended
* Images are for reference only
AD5251BRUZ50
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD5251BRUZ50
JLCPCB Part #
C649430
Package
TSSOP-14
Description
-40℃~+105℃ 2 2.7V~5.5V 50kΩ 64 650ppm/℃ 75Ω 80kHz EEPROM I2C Linear Non-volatile storage、Power-on reset ±20% TSSOP-14 Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerAnalog Devices
PackageTSSOP-14
Operating Temperature-40℃~+105℃
Resistance Value (Ohms)50kΩ
Temperature Coefficient(Typ)650ppm/℃
Number of Channels2
Voltage - Supply2.7V~5.5V
Bandwidth80kHz
Number of Taps64
Tolerance±20%
Wiper resistance75Ω
FeaturesNon-volatile storage、Power-on reset
Memory TypeEEPROM
Resistance value changeLinear
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. AD5251BRUZ50
AD5251BRUZ50

* Images are for reference only

AD5251BRUZ50

Extended
Manufacturer

Analog Devices

MFR.Part #
AD5251BRUZ50
JLCPCB Part #
C649430
Package
TSSOP-14
Description
-40℃~+105℃ 2 2.7V~5.5V 50kΩ 64 650ppm/℃ 75Ω 80kHz EEPROM I2C Linear Non-volatile storage、Power-on reset ±20% TSSOP-14 Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD5251BRUZ50

* Images are for reference only

AD5251BRUZ50
Extended
Manufacturer

Analog Devices

MFR.Part #
AD5251BRUZ50
JLCPCB Part #
C649430
Package
TSSOP-14
Description
-40℃~+105℃ 2 2.7V~5.5V 50kΩ 64 650ppm/℃ 75Ω 80kHz EEPROM I2C Linear Non-volatile storage、Power-on reset ±20% TSSOP-14 Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD5251BRUZ50 Specifications

AD5251BRUZ50 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerAnalog Devices
PackageTSSOP-14
Operating Temperature-40℃~+105℃
Resistance Value (Ohms)50kΩ
Temperature Coefficient(Typ)650ppm/℃
Number of Channels2
Voltage - Supply2.7V~5.5V
Bandwidth80kHz
Number of Taps64
Tolerance±20%
Wiper resistance75Ω
FeaturesNon-volatile storage、Power-on reset
Memory TypeEEPROM
Resistance value changeLinear
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD5251BRUZ50. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD5251BRUZ50 Documents

AD5251BRUZ50 datasheets or manufacturer documentation.

Datasheet: AD5251BRUZ50 Datasheet (PDF)

AD5251BRUZ50 Schematic Symbol & PCB Footprint

The AD5251BRUZ50 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.