
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | CDIP-16-SB | |
| Operating Temperature | -25℃~+85℃ | |
| -3dB Bandwidth | 1MHz | |
| Number of Channels | 1 | |
| Gain Error | 1% | |
| Vos - Input Offset Voltage | 100uV | |
| Features | External resistor gain、Digitally programmable gain、Overvoltage protection、Built-in compensation | |
| Ib - Input Bias Current | 25nA | |
| Slew Rate | 5V/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD524BDZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | CDIP-16-SB | |
| Operating Temperature | -25℃~+85℃ | |
| -3dB Bandwidth | 1MHz | |
| Number of Channels | 1 | |
| Gain Error | 1% | |
| Vos - Input Offset Voltage | 100uV | |
| Features | External resistor gain、Digitally programmable gain、Overvoltage protection、Built-in compensation | |
| Ib - Input Bias Current | 25nA | |
| Slew Rate | 5V/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD524BDZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD524BDZ datasheets or manufacturer documentation.
Datasheet: AD524BDZ Datasheet (PDF)
The AD524BDZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.