
- Manufacturer
- MFR.Part #
- AD5247BKSZ100-RL7
- JLCPCB Part #
- C649409
- Package
- SC-70-6
- Description
- -40℃~+125℃ 1 100kΩ 128 2.7V~5.5V 40kHz 45ppm/℃ I2C Linear ±20% SC-70-6 Digital Potentiometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | Analog Devices | |
| Package | SC-70-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 100kΩ | |
| Temperature Coefficient(Typ) | 45ppm/℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.7V~5.5V | |
| Bandwidth | 40kHz | |
| Number of Taps | 128 | |
| Tolerance | ±20% | |
| Features | 上电复位 | |
| Resistance value change | Linear | |
| Interface | I2C |

* Images are for reference only
AD5247BKSZ100-RL7
Extended- Manufacturer
- MFR.Part #
- AD5247BKSZ100-RL7
- JLCPCB Part #
- C649409
- Package
- SC-70-6
- Description
- -40℃~+125℃ 1 100kΩ 128 2.7V~5.5V 40kHz 45ppm/℃ I2C Linear ±20% SC-70-6 Digital Potentiometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AD5247BKSZ100-RL7
- JLCPCB Part #
- C649409
- Package
- SC-70-6
- Description
- -40℃~+125℃ 1 100kΩ 128 2.7V~5.5V 40kHz 45ppm/℃ I2C Linear ±20% SC-70-6 Digital Potentiometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD5247BKSZ100-RL7 Specifications
AD5247BKSZ100-RL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | Analog Devices | |
| Package | SC-70-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 100kΩ | |
| Temperature Coefficient(Typ) | 45ppm/℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.7V~5.5V | |
| Bandwidth | 40kHz | |
| Number of Taps | 128 | |
| Tolerance | ±20% | |
| Features | 上电复位 | |
| Resistance value change | Linear | |
| Interface | I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD5247BKSZ100-RL7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD5247BKSZ100-RL7 Documents
AD5247BKSZ100-RL7 datasheets or manufacturer documentation.
Datasheet: AD5247BKSZ100-RL7 Datasheet (PDF)
AD5247BKSZ100-RL7 Schematic Symbol & PCB Footprint
The AD5247BKSZ100-RL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.