CTX25-3-R
Extended
* Images are for reference only
CTX25-3-R
Attributes
Value
Manufacturer
MFR.Part #
CTX25-3-R
JLCPCB Part #
C6493428
Package
SMD,14x14mm
Description
24.58uH 86mΩ 980mA ±20% SMD,14x14mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerEATON
PackageSMD,14x14mm
Inductance24.58uH
Tolerance±20%
Current Rating980mA
Application GradeConsumer grade
DC Resistance(DCR)86mΩ