ACS5S R68 K TR
Extended
* Images are for reference only
ACS5S R68 K TR
Attributes
Value
Manufacturer
MFR.Part #
ACS5S R68 K TR
JLCPCB Part #
C6492595
Package
Plugin,D3.5xL13mm
Description
-55℃~+275℃ 5W 680mΩ ±10% ±20ppm/℃ Plugin,D3.5xL13mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerOhmite
PackagePlugin,D3.5xL13mm
Resistance680mΩ
Operating Temperature-55℃~+275℃
Power(Watts)5W
Tolerance±10%
Temperature Coefficient±20ppm/℃