
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-8-EP(2x2) | |
| Resistance Value (Ohms) | 80kΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Temperature Coefficient(Typ) | 35ppm/℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.3V~5.5V | |
| Bandwidth | 200kHz | |
| Number of Taps | 64 | |
| Tolerance | ±8% | |
| Features | Non-volatile storage | |
| Memory Type | EEPROM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD5113BCPZ80-500R7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-8-EP(2x2) | |
| Resistance Value (Ohms) | 80kΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Temperature Coefficient(Typ) | 35ppm/℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.3V~5.5V | |
| Bandwidth | 200kHz | |
| Number of Taps | 64 | |
| Tolerance | ±8% | |
| Features | Non-volatile storage | |
| Memory Type | EEPROM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD5113BCPZ80-500R7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD5113BCPZ80-500R7 datasheets or manufacturer documentation.
Datasheet: AD5113BCPZ80-500R7 Datasheet (PDF)
The AD5113BCPZ80-500R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.