
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Thermostat Switches | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Type | Semiconductor | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.7V~7V | |
| Temperature Hysteresis Configuration | 4.1℃ | |
| Programmable Action Temperature Range | -40℃~+150℃ | |
| Quiescent Current | 90uA | |
| Low Temperature (Cold) Detection | Support | |
| Features | Adjustable temperature threshold、Built-in load driver | |
| Current - Supply | 90uA | |
| Accuracy of Operating Temperature | ±0.5℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD22105ARZ-REEL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Thermostat Switches | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Type | Semiconductor | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.7V~7V | |
| Temperature Hysteresis Configuration | 4.1℃ | |
| Programmable Action Temperature Range | -40℃~+150℃ | |
| Quiescent Current | 90uA | |
| Low Temperature (Cold) Detection | Support | |
| Features | Adjustable temperature threshold、Built-in load driver | |
| Current - Supply | 90uA | |
| Accuracy of Operating Temperature | ±0.5℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD22105ARZ-REEL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD22105ARZ-REEL7 datasheets or manufacturer documentation.
Datasheet: AD22105ARZ-REEL7 Datasheet (PDF)
The AD22105ARZ-REEL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.