Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. AD21489WBSWZ4B02
AD21489WBSWZ4B02 - 1
AD21489WBSWZ4B02 - 2
AD21489WBSWZ4B02 - 3
Extended1/3
* Images are for reference only
AD21489WBSWZ4B02
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD21489WBSWZ4B02
JLCPCB Part #
C649089
Package
LQFP-176-EP(24x24)
Description
-40℃~+125℃ LQFP-176-EP(24x24) Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerAnalog Devices
PackageLQFP-176-EP(24x24)
Operating Temperature-40℃~+125℃
Clock Rate400MHz
Type浮点
Non-Volatile MemoryExternal
On-chip RAM5MB
Voltage - Core1.1V
Voltage - I/O3.3V
communication interfaceDAI、EBI/EMI、SPORT、UART/USART、I2C、SPI
FeaturesInterrupt response、Integrated PWM control、RTC and timer、High-speed peripheral interface、Hardware MAC acceleration、Hardware FFT acceleration、DMA data transfer、Secure storage and protection、Zero-overhead loop、Circular buffer support
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. AD21489WBSWZ4B02
AD21489WBSWZ4B02

* Images are for reference only

AD21489WBSWZ4B02

Extended
Manufacturer

Analog Devices

MFR.Part #
AD21489WBSWZ4B02
JLCPCB Part #
C649089
Package
LQFP-176-EP(24x24)
Description
-40℃~+125℃ LQFP-176-EP(24x24) Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD21489WBSWZ4B02

* Images are for reference only

AD21489WBSWZ4B02
Extended
Manufacturer

Analog Devices

MFR.Part #
AD21489WBSWZ4B02
JLCPCB Part #
C649089
Package
LQFP-176-EP(24x24)
Description
-40℃~+125℃ LQFP-176-EP(24x24) Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD21489WBSWZ4B02 Specifications

AD21489WBSWZ4B02 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerAnalog Devices
PackageLQFP-176-EP(24x24)
Operating Temperature-40℃~+125℃
Clock Rate400MHz
Type浮点
Non-Volatile MemoryExternal
On-chip RAM5MB
Voltage - Core1.1V
Voltage - I/O3.3V
communication interfaceDAI、EBI/EMI、SPORT、UART/USART、I2C、SPI
FeaturesInterrupt response、Integrated PWM control、RTC and timer、High-speed peripheral interface、Hardware MAC acceleration、Hardware FFT acceleration、DMA data transfer、Secure storage and protection、Zero-overhead loop、Circular buffer support
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD21489WBSWZ4B02. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD21489WBSWZ4B02 Documents

AD21489WBSWZ4B02 datasheets or manufacturer documentation.

Datasheet: AD21489WBSWZ4B02 Datasheet (PDF)

AD21489WBSWZ4B02 Schematic Symbol & PCB Footprint

The AD21489WBSWZ4B02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.