
- Manufacturer
- MFR.Part #
- CTML0805F-R27K
- JLCPCB Part #
- C6490704
- Package
- 0805
- Description
- 150MHz 20@25MHz 250mA 270nH 500mΩ ±10% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Central Semicon | |
| Package | 0805 | |
| Inductance | 270nH | |
| Q @ Frequency | 20@25MHz | |
| Frequency - Self Resonant | 150MHz | |
| Tolerance | ±10% | |
| Current Rating | 250mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 500mΩ |

* Images are for reference only
CTML0805F-R27K
Extended- Manufacturer
- MFR.Part #
- CTML0805F-R27K
- JLCPCB Part #
- C6490704
- Package
- 0805
- Description
- 150MHz 20@25MHz 250mA 270nH 500mΩ ±10% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CTML0805F-R27K
- JLCPCB Part #
- C6490704
- Package
- 0805
- Description
- 150MHz 20@25MHz 250mA 270nH 500mΩ ±10% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CTML0805F-R27K Specifications
CTML0805F-R27K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Central Semicon | |
| Package | 0805 | |
| Inductance | 270nH | |
| Q @ Frequency | 20@25MHz | |
| Frequency - Self Resonant | 150MHz | |
| Tolerance | ±10% | |
| Current Rating | 250mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 500mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CTML0805F-R27K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CTML0805F-R27K Documents
CTML0805F-R27K datasheets or manufacturer documentation.
Datasheet: CTML0805F-R27K Datasheet (PDF)
CTML0805F-R27K Schematic Symbol & PCB Footprint
The CTML0805F-R27K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.