


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | LQFP-48(7x7) | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Channels | 3 | |
| Voltage - Supply | 4.5V~5.5V | |
| Sampling Rate | 48000Hz | |
| Features | Differential output | |
| Resolution (Bits) | 26 | |
| Interface Type | SPI、I2S |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD1954YSTZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | LQFP-48(7x7) | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Channels | 3 | |
| Voltage - Supply | 4.5V~5.5V | |
| Sampling Rate | 48000Hz | |
| Features | Differential output | |
| Resolution (Bits) | 26 | |
| Interface Type | SPI、I2S |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD1954YSTZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD1954YSTZ datasheets or manufacturer documentation.
Datasheet: AD1954YSTZ Datasheet (PDF)
The AD1954YSTZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.