


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | LQFP-64(10x10) | |
| Type | Encoder/decoder | |
| Voltage - Supply | 3V~3.6V | |
| Current - Output High(IOH) | 1mA | |
| Voltage Supply Source | Single Supply | |
| Current - Output Low(IOL) | 1mA | |
| Operating temperature | -40℃~+105℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD1939WBSTZ-RL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | LQFP-64(10x10) | |
| Type | Encoder/decoder | |
| Voltage - Supply | 3V~3.6V | |
| Current - Output High(IOH) | 1mA | |
| Voltage Supply Source | Single Supply | |
| Current - Output Low(IOL) | 1mA | |
| Operating temperature | -40℃~+105℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD1939WBSTZ-RL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD1939WBSTZ-RL datasheets or manufacturer documentation.
Datasheet: AD1939WBSTZ-RL Datasheet (PDF)
The AD1939WBSTZ-RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.