CSEB0440H-4R7M
Extended
* Images are for reference only
CSEB0440H-4R7M
Attributes
Value
Manufacturer
MFR.Part #
CSEB0440H-4R7M
JLCPCB Part #
C6490345
Package
-
Description
35mΩ 4.7A 4.7uH ±20% - Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCODACA
Package-
Current - Saturation(Isat)4.7A
Inductance4.7uH
Tolerance±20%
Application GradeIndustrial grade
DC Resistance(DCR)35mΩ