Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD1556ASZ
AD1556ASZ
Extended
* Images are for reference only
AD1556ASZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD1556ASZ
JLCPCB Part #
C649027
Package
MQFP-44(10x10)
Description
-55℃~+85℃ 1 2.85V~5.25V 24 250Hz SPI、I2C MQFP-44(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageMQFP-44(10x10)
Clock Frequency975kHz~1.075MHz、1.024MHz
Operating Temperature-55℃~+85℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputNo
Voltage - Supply2.85V~5.25V
Quiescent Current (Iq)4mA
Sampling Rate250Hz
FeaturesMultiplexers、Power-on reset、Integrated modulator、Synchronous triggering、Built-in digital filter
number of channels1
Resolution (Bits)24
InterfaceSPI、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD1556ASZ
AD1556ASZ

* Images are for reference only

AD1556ASZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD1556ASZ
JLCPCB Part #
C649027
Package
MQFP-44(10x10)
Description
-55℃~+85℃ 1 2.85V~5.25V 24 250Hz SPI、I2C MQFP-44(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD1556ASZ

* Images are for reference only

AD1556ASZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD1556ASZ
JLCPCB Part #
C649027
Package
MQFP-44(10x10)
Description
-55℃~+85℃ 1 2.85V~5.25V 24 250Hz SPI、I2C MQFP-44(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD1556ASZ Specifications

AD1556ASZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageMQFP-44(10x10)
Clock Frequency975kHz~1.075MHz、1.024MHz
Operating Temperature-55℃~+85℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputNo
Voltage - Supply2.85V~5.25V
Quiescent Current (Iq)4mA
Sampling Rate250Hz
FeaturesMultiplexers、Power-on reset、Integrated modulator、Synchronous triggering、Built-in digital filter
number of channels1
Resolution (Bits)24
InterfaceSPI、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD1556ASZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD1556ASZ Documents

AD1556ASZ datasheets or manufacturer documentation.

Datasheet: AD1556ASZ Datasheet (PDF)

AD1556ASZ Schematic Symbol & PCB Footprint

The AD1556ASZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.