
- Manufacturer
- MFR.Part #
- CPPC7-LZ76T
- JLCPCB Part #
- C6490089
- Package
- SMD
- Description
- -40℃~+85℃ 100MHz 25mA 3.3V CMOS ±100ppm SMD Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Cardinal Components | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V | |
| Output Type | CMOS | |
| Frequency Stability | ±100ppm | |
| Frequency | 100MHz | |
| Current - Supply | 25mA |

* Images are for reference only
CPPC7-LZ76T
Extended- Manufacturer
- MFR.Part #
- CPPC7-LZ76T
- JLCPCB Part #
- C6490089
- Package
- SMD
- Description
- -40℃~+85℃ 100MHz 25mA 3.3V CMOS ±100ppm SMD Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CPPC7-LZ76T
- JLCPCB Part #
- C6490089
- Package
- SMD
- Description
- -40℃~+85℃ 100MHz 25mA 3.3V CMOS ±100ppm SMD Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CPPC7-LZ76T Specifications
CPPC7-LZ76T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Cardinal Components | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V | |
| Output Type | CMOS | |
| Frequency Stability | ±100ppm | |
| Frequency | 100MHz | |
| Current - Supply | 25mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CPPC7-LZ76T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CPPC7-LZ76T Documents
CPPC7-LZ76T datasheets or manufacturer documentation.
Datasheet: CPPC7-LZ76T Datasheet (PDF)
CPPC7-LZ76T Schematic Symbol & PCB Footprint
The CPPC7-LZ76T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.