Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Directional Coupler
  6. CP0603D0836AWTR
CP0603D0836AWTR
Extended
* Images are for reference only
CP0603D0836AWTR
Attributes
Value
Manufacturer
--
MFR.Part #
CP0603D0836AWTR
JLCPCB Part #
C6489955
Package
0603
Description
-40℃~+85℃ 0.5dB 13.5dB 800MHz~3GHz 0603 RF Directional Coupler
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Directional Coupler
Manufacturer--
Package0603
Frequency Range800MHz~3GHz
Insertion Loss0.5dB
Operating Temperature-40℃~+85℃
Coupling Factor13.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Directional Coupler
  6. CP0603D0836AWTR
CP0603D0836AWTR

* Images are for reference only

CP0603D0836AWTR

Extended
Manufacturer

--

MFR.Part #
CP0603D0836AWTR
JLCPCB Part #
C6489955
Package
0603
Description
-40℃~+85℃ 0.5dB 13.5dB 800MHz~3GHz 0603 RF Directional Coupler
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CP0603D0836AWTR

* Images are for reference only

CP0603D0836AWTR
Extended
Manufacturer

--

MFR.Part #
CP0603D0836AWTR
JLCPCB Part #
C6489955
Package
0603
Description
-40℃~+85℃ 0.5dB 13.5dB 800MHz~3GHz 0603 RF Directional Coupler
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CP0603D0836AWTR Specifications

CP0603D0836AWTR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Directional Coupler
Manufacturer--
Package0603
Frequency Range800MHz~3GHz
Insertion Loss0.5dB
Operating Temperature-40℃~+85℃
Coupling Factor13.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CP0603D0836AWTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CP0603D0836AWTR Documents

CP0603D0836AWTR datasheets or manufacturer documentation.

CP0603D0836AWTR Schematic Symbol & PCB Footprint

The CP0603D0836AWTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.