Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Directional Coupler
  6. CP0402A1441ALTR
CP0402A1441ALTR
Extended
* Images are for reference only
CP0402A1441ALTR
Attributes
Value
Manufacturer
--
MFR.Part #
CP0402A1441ALTR
JLCPCB Part #
C6489901
Package
0402
Description
0.4dB 1.429GHz~1.453GHz 14.5dB 28dB 0402 RF Directional Coupler
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Directional Coupler
Manufacturer--
Package0402
Frequency Range1.429GHz~1.453GHz
Insertion Loss0.4dB
Return Loss28dB
Coupling Factor14.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Directional Coupler
  6. CP0402A1441ALTR
CP0402A1441ALTR

* Images are for reference only

CP0402A1441ALTR

Extended
Manufacturer

--

MFR.Part #
CP0402A1441ALTR
JLCPCB Part #
C6489901
Package
0402
Description
0.4dB 1.429GHz~1.453GHz 14.5dB 28dB 0402 RF Directional Coupler
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CP0402A1441ALTR

* Images are for reference only

CP0402A1441ALTR
Extended
Manufacturer

--

MFR.Part #
CP0402A1441ALTR
JLCPCB Part #
C6489901
Package
0402
Description
0.4dB 1.429GHz~1.453GHz 14.5dB 28dB 0402 RF Directional Coupler
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CP0402A1441ALTR Specifications

CP0402A1441ALTR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Directional Coupler
Manufacturer--
Package0402
Frequency Range1.429GHz~1.453GHz
Insertion Loss0.4dB
Return Loss28dB
Coupling Factor14.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CP0402A1441ALTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CP0402A1441ALTR Documents

CP0402A1441ALTR datasheets or manufacturer documentation.

CP0402A1441ALTR Schematic Symbol & PCB Footprint

The CP0402A1441ALTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.