
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Parity Generators and Checkers | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Output Logic Level - High | 1.9V、3.7V~3.84V、4.4V、5.2V~5.34V、5.9V | |
| Input Logic Level - High | 1.5V、3.15V、4.2V | |
| Features | Simultaneous odd/even parity output | |
| Input Logic Level - Low | 0V~0.9V、0V~1.2V、0V~0.3V | |
| Quiescent Supply Current | 8uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SNJ54HC180J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Parity Generators and Checkers | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Output Logic Level - High | 1.9V、3.7V~3.84V、4.4V、5.2V~5.34V、5.9V | |
| Input Logic Level - High | 1.5V、3.15V、4.2V | |
| Features | Simultaneous odd/even parity output | |
| Input Logic Level - Low | 0V~0.9V、0V~1.2V、0V~0.3V | |
| Quiescent Supply Current | 8uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SNJ54HC180J. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SNJ54HC180J datasheets or manufacturer documentation.
Datasheet: SNJ54HC180J Datasheet (PDF)
The SNJ54HC180J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.