Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7450ARMZ
AD7450ARMZ
Extended
* Images are for reference only
AD7450ARMZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD7450ARMZ
JLCPCB Part #
C648869
Package
MSOP-8
Description
-40℃~+85℃ 1 12 1LSB 1MHz 3V~5V SPI MSOP-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageMSOP-8
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputYes
Integral non - linearity1LSB
Voltage - Supply3V~5V
Quiescent Current (Iq)500uA
ADC architectureSAR
Sampling Rate1MHz
FeaturesInput buffer、Bipolar input
number of channels1
Voltage ReferenceExternal
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7450ARMZ
AD7450ARMZ

* Images are for reference only

AD7450ARMZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD7450ARMZ
JLCPCB Part #
C648869
Package
MSOP-8
Description
-40℃~+85℃ 1 12 1LSB 1MHz 3V~5V SPI MSOP-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7450ARMZ

* Images are for reference only

AD7450ARMZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD7450ARMZ
JLCPCB Part #
C648869
Package
MSOP-8
Description
-40℃~+85℃ 1 12 1LSB 1MHz 3V~5V SPI MSOP-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7450ARMZ Specifications

AD7450ARMZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageMSOP-8
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputYes
Integral non - linearity1LSB
Voltage - Supply3V~5V
Quiescent Current (Iq)500uA
ADC architectureSAR
Sampling Rate1MHz
FeaturesInput buffer、Bipolar input
number of channels1
Voltage ReferenceExternal
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7450ARMZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD7450ARMZ Documents

AD7450ARMZ datasheets or manufacturer documentation.

Datasheet: AD7450ARMZ Datasheet (PDF)

AD7450ARMZ Schematic Symbol & PCB Footprint

The AD7450ARMZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.