
- Manufacturer
- MFR.Part #
- SLR-325VRT31
- JLCPCB Part #
- C6488679
- Package
- -
- Description
- -25℃~+85℃ 10mA 10mcd 2V 3.2mm Round Lens 40° 630nm 650nm Discrete Diode Red Red Lens - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM Semicon | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Wavelength - Dominant | 630nm | |
| Viewing Angle | 40° | |
| Lamp Holder Type | 3.2mm Round Lens | |
| Forward Current | 10mA | |
| Luminous Intensity | 10mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red | |
| Lens Color | Red Lens | |
| Peak Wavelength | 650nm | |
| Voltage - Forward(Vf) | 2V |

* Images are for reference only
SLR-325VRT31
Extended- Manufacturer
- MFR.Part #
- SLR-325VRT31
- JLCPCB Part #
- C6488679
- Package
- -
- Description
- -25℃~+85℃ 10mA 10mcd 2V 3.2mm Round Lens 40° 630nm 650nm Discrete Diode Red Red Lens - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SLR-325VRT31
- JLCPCB Part #
- C6488679
- Package
- -
- Description
- -25℃~+85℃ 10mA 10mcd 2V 3.2mm Round Lens 40° 630nm 650nm Discrete Diode Red Red Lens - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SLR-325VRT31 Specifications
SLR-325VRT31 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM Semicon | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Wavelength - Dominant | 630nm | |
| Viewing Angle | 40° | |
| Lamp Holder Type | 3.2mm Round Lens | |
| Forward Current | 10mA | |
| Luminous Intensity | 10mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red | |
| Lens Color | Red Lens | |
| Peak Wavelength | 650nm | |
| Voltage - Forward(Vf) | 2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLR-325VRT31. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SLR-325VRT31 Schematic Symbol & PCB Footprint
The SLR-325VRT31 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.