


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | RENESAS | |
| Package | STQFN-14(2x2.2) | |
| Number of Macrocells | 19 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~1.89V、3V~3.6V、4.5V~5.5V | |
| Number of Gates | 1 | |
| Number of I/O | 10 | |
| Programmable Type | OTP |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SLG46535V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | RENESAS | |
| Package | STQFN-14(2x2.2) | |
| Number of Macrocells | 19 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~1.89V、3V~3.6V、4.5V~5.5V | |
| Number of Gates | 1 | |
| Number of I/O | 10 | |
| Programmable Type | OTP |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLG46535V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SLG46535V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.