
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | Sanken Elec | |
| Package | ZIP-23 | |
| Technology | Yes | |
| Step Resolution | 16 | |
| Output Current | 1.5A | |
| Drive Type | Unipolar Drive | |
| Control Voltage | 3V~5.5V | |
| RDS(on) | 450mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SLA7076MPRT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | Sanken Elec | |
| Package | ZIP-23 | |
| Technology | Yes | |
| Step Resolution | 16 | |
| Output Current | 1.5A | |
| Drive Type | Unipolar Drive | |
| Control Voltage | 3V~5.5V | |
| RDS(on) | 450mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLA7076MPRT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SLA7076MPRT datasheets or manufacturer documentation.
Datasheet: SLA7076MPRT Datasheet (PDF)
The SLA7076MPRT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.