Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. FM33LC046N
FM33LC046N - 1
FM33LC046N - 2
FM33LC046N - 3
Extended1/3
* Images are for reference only
FM33LC046N
Attributes
Value
Manufacturer
FUDAN MICRO
MFR.Part #
FM33LC046N
JLCPCB Part #
C648830
Package
LQFP-64(10x10)
Description
1.8V~5.5V 12bit 256KB 54 64MHz ARM Cortex-M0 FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerFUDAN MICRO
PackageLQFP-64(10x10)
CPU Maximum Speed64MHz
Program Memory TypeFLASH
Program Storage Size256KB
Voltage - Supply1.8V~5.5V
RAM Size24KB
Core Size32 Bit
CPU CoreARM Cortex-M0
Number of I/O54
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. FM33LC046N
FM33LC046N

* Images are for reference only

FM33LC046N

Extended
Manufacturer

FUDAN MICRO

MFR.Part #
FM33LC046N
JLCPCB Part #
C648830
Package
LQFP-64(10x10)
Description
1.8V~5.5V 12bit 256KB 54 64MHz ARM Cortex-M0 FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FM33LC046N

* Images are for reference only

FM33LC046N
Extended
Manufacturer

FUDAN MICRO

MFR.Part #
FM33LC046N
JLCPCB Part #
C648830
Package
LQFP-64(10x10)
Description
1.8V~5.5V 12bit 256KB 54 64MHz ARM Cortex-M0 FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FM33LC046N Specifications

FM33LC046N technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerFUDAN MICRO
PackageLQFP-64(10x10)
CPU Maximum Speed64MHz
Program Memory TypeFLASH
Program Storage Size256KB
Voltage - Supply1.8V~5.5V
RAM Size24KB
Core Size32 Bit
CPU CoreARM Cortex-M0
Number of I/O54
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FM33LC046N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FM33LC046N Documents

FM33LC046N datasheets or manufacturer documentation.

Datasheet: FM33LC046N Datasheet (PDF)

FM33LC046N Schematic Symbol & PCB Footprint

The FM33LC046N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.