
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | Meritek | |
| Package | 0402 | |
| Operating Temperature | -55℃~+125℃ | |
| Impedance @ Frequency | 1kΩ@100MHz | |
| Tolerance | ±25% | |
| Current Rating | 50mA | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 1.2Ω |

* Images are for reference only
SIM02102YA0533
Extended- Manufacturer
- MFR.Part #
- SIM02102YA0533
- JLCPCB Part #
- C6488265
- Package
- 0402
- Description
- -55℃~+125℃ 1 1.2Ω 1kΩ@100MHz 50mA ±25% 0402 Ferrite Beads
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SIM02102YA0533
- JLCPCB Part #
- C6488265
- Package
- 0402
- Description
- -55℃~+125℃ 1 1.2Ω 1kΩ@100MHz 50mA ±25% 0402 Ferrite Beads
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SIM02102YA0533 Specifications
SIM02102YA0533 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | Meritek | |
| Package | 0402 | |
| Operating Temperature | -55℃~+125℃ | |
| Impedance @ Frequency | 1kΩ@100MHz | |
| Tolerance | ±25% | |
| Current Rating | 50mA | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 1.2Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SIM02102YA0533. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SIM02102YA0533 Documents
SIM02102YA0533 datasheets or manufacturer documentation.
Datasheet: SIM02102YA0533 Datasheet (PDF)
SIM02102YA0533 Schematic Symbol & PCB Footprint
The SIM02102YA0533 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.