SI88342ED-ISR
Extended
* Images are for reference only
SI88342ED-ISR
Attributes
Value
Manufacturer
MFR.Part #
SI88342ED-ISR
JLCPCB Part #
C6488200
Package
SOIC-24
Description
-40℃~+125℃ 100Mbps 100kV/us 2 2 5000 High Level SOIC-24 Abolished Device ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOthers/Abolished Device
ManufacturerSkyworks Solutions
PackageSOIC-24
Default OutputHigh Level
Number of Forward Channels2
Operating Temperature-40℃~+125℃
Data Rate(Max)100Mbps
Isolation Voltage(Vrms)5000
Number of Reverse Channels2
CMTI(kV/us)100kV/us