
- Manufacturer
- MFR.Part #
- SI88340BD-ISR
- JLCPCB Part #
- C6488198
- Package
- SOIC-24
- Description
- -40℃~+125℃ 0 100Mbps 100kV/us 4 4 5000 Fail-safe output、Power-on reset SOIC-24 Digital Isolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Digital Isolators | |
| Manufacturer | Skyworks Solutions | |
| Package | SOIC-24 | |
| Number of Forward Channels | 4 | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate(Max) | 100Mbps | |
| Number of Channels | 4 | |
| Isolation Voltage(Vrms) | 5000 | |
| Features | Fail-safe output、Power-on reset | |
| Number of Reverse Channels | 0 | |
| CMTI(kV/us) | 100kV/us |

* Images are for reference only
SI88340BD-ISR
Extended- Manufacturer
- MFR.Part #
- SI88340BD-ISR
- JLCPCB Part #
- C6488198
- Package
- SOIC-24
- Description
- -40℃~+125℃ 0 100Mbps 100kV/us 4 4 5000 Fail-safe output、Power-on reset SOIC-24 Digital Isolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SI88340BD-ISR
- JLCPCB Part #
- C6488198
- Package
- SOIC-24
- Description
- -40℃~+125℃ 0 100Mbps 100kV/us 4 4 5000 Fail-safe output、Power-on reset SOIC-24 Digital Isolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI88340BD-ISR Specifications
SI88340BD-ISR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Digital Isolators | |
| Manufacturer | Skyworks Solutions | |
| Package | SOIC-24 | |
| Number of Forward Channels | 4 | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate(Max) | 100Mbps | |
| Number of Channels | 4 | |
| Isolation Voltage(Vrms) | 5000 | |
| Features | Fail-safe output、Power-on reset | |
| Number of Reverse Channels | 0 | |
| CMTI(kV/us) | 100kV/us |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI88340BD-ISR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI88340BD-ISR Documents
SI88340BD-ISR datasheets or manufacturer documentation.
Datasheet: SI88340BD-ISR Datasheet (PDF)
SI88340BD-ISR Schematic Symbol & PCB Footprint
The SI88340BD-ISR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.