
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | LGA-85(6x8) | |
| Frequency Range | 240MHz~960MHz | |
| Sensitivity | -121dBm | |
| Data Rate | 256Kbps | |
| Output Power | 20dBm | |
| Receive Current | 18.5mA | |
| Current Of Transmitting | 18mA | |
| Interface | SPI、UART、GPIO、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI1023-B-GM3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | LGA-85(6x8) | |
| Frequency Range | 240MHz~960MHz | |
| Sensitivity | -121dBm | |
| Data Rate | 256Kbps | |
| Output Power | 20dBm | |
| Receive Current | 18.5mA | |
| Current Of Transmitting | 18mA | |
| Interface | SPI、UART、GPIO、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI1023-B-GM3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI1023-B-GM3 datasheets or manufacturer documentation.
Datasheet: SI1023-B-GM3 Datasheet (PDF)
The SI1023-B-GM3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.