Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. LD8116CGL
LD8116CGL - 1
LD8116CGL - 2
LD8116CGL - 3
LD8116CGL - 4
Extended1/4
* Images are for reference only
LD8116CGL
Attributes
Value
Manufacturer
Leadtrend Tech
MFR.Part #
LD8116CGL
JLCPCB Part #
C648783
Package
SOT-26
Description
-40℃~+125℃ 1.5kHz 15V~56V 2.5% 20mA Analog、PWM Over-Temperature Protection (OTP) SOT-26 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerLeadtrend Tech
PackageSOT-26
Constant Current Accuracy2.5%
Number of Channels1
Frequency - Switching1.5kHz
Voltage - Input(DC)15V~56V
Output Current20mA
FeaturesOver-Temperature Protection (OTP)
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. LD8116CGL
LD8116CGL

* Images are for reference only

LD8116CGL

Extended
Manufacturer

Leadtrend Tech

MFR.Part #
LD8116CGL
JLCPCB Part #
C648783
Package
SOT-26
Description
-40℃~+125℃ 1.5kHz 15V~56V 2.5% 20mA Analog、PWM Over-Temperature Protection (OTP) SOT-26 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LD8116CGL

* Images are for reference only

LD8116CGL
Extended
Manufacturer

Leadtrend Tech

MFR.Part #
LD8116CGL
JLCPCB Part #
C648783
Package
SOT-26
Description
-40℃~+125℃ 1.5kHz 15V~56V 2.5% 20mA Analog、PWM Over-Temperature Protection (OTP) SOT-26 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LD8116CGL Specifications

LD8116CGL technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerLeadtrend Tech
PackageSOT-26
Constant Current Accuracy2.5%
Number of Channels1
Frequency - Switching1.5kHz
Voltage - Input(DC)15V~56V
Output Current20mA
FeaturesOver-Temperature Protection (OTP)
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LD8116CGL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LD8116CGL Documents

LD8116CGL datasheets or manufacturer documentation.

Datasheet: LD8116CGL Datasheet (PDF)

LD8116CGL Schematic Symbol & PCB Footprint

The LD8116CGL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.