Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Lighting Drivers & Controllers
  6. LD8116AGL
LD8116AGL - 1
LD8116AGL - 2
LD8116AGL - 3
LD8116AGL - 4
Extended1/4
* Images are for reference only
LD8116AGL
Attributes
Value
Manufacturer
Leadtrend Tech
MFR.Part #
LD8116AGL
JLCPCB Part #
C648782
Package
SOT-26
Description
-40℃~+125℃ 1.5kHz 15V~56V 200mW Isolation SOT-26 Lighting Drivers & Controllers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Lighting Drivers & Controllers
ManufacturerLeadtrend Tech
PackageSOT-26
Input Voltage15V~56V
Pd - Power Dissipation200mW
Switch Frequency1.5kHz
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Lighting Drivers & Controllers
  6. LD8116AGL
LD8116AGL

* Images are for reference only

LD8116AGL

Extended
Manufacturer

Leadtrend Tech

MFR.Part #
LD8116AGL
JLCPCB Part #
C648782
Package
SOT-26
Description
-40℃~+125℃ 1.5kHz 15V~56V 200mW Isolation SOT-26 Lighting Drivers & Controllers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LD8116AGL

* Images are for reference only

LD8116AGL
Extended
Manufacturer

Leadtrend Tech

MFR.Part #
LD8116AGL
JLCPCB Part #
C648782
Package
SOT-26
Description
-40℃~+125℃ 1.5kHz 15V~56V 200mW Isolation SOT-26 Lighting Drivers & Controllers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LD8116AGL Specifications

LD8116AGL technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Lighting Drivers & Controllers
ManufacturerLeadtrend Tech
PackageSOT-26
Input Voltage15V~56V
Pd - Power Dissipation200mW
Switch Frequency1.5kHz
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LD8116AGL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LD8116AGL Documents

LD8116AGL datasheets or manufacturer documentation.

Datasheet: LD8116AGL Datasheet (PDF)

LD8116AGL Schematic Symbol & PCB Footprint

The LD8116AGL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.