Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. LD7830GR
LD7830GR - 1
LD7830GR - 2
LD7830GR - 3
LD7830GR - 4
Extended1/4
* Images are for reference only
LD7830GR
Attributes
Value
Manufacturer
Leadtrend Tech
MFR.Part #
LD7830GR
JLCPCB Part #
C648779
Package
SOP-7
Description
-40℃~+125℃ 90VAC~264VAC AC-DC External Flyback Over-Temperature Protection (OTP)、Short-Circuit Protection、输入过压保护、内置软启动 SOP-7 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerLeadtrend Tech
PackageSOP-7
TypeAC-DC
Voltage - Input(AC)90VAC~264VAC
FeaturesOver-Temperature Protection (OTP)、Short-Circuit Protection、输入过压保护、内置软启动
Switch Tube (Built-In/External)External
TopologyFlyback
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. LD7830GR
LD7830GR

* Images are for reference only

LD7830GR

Extended
Manufacturer

Leadtrend Tech

MFR.Part #
LD7830GR
JLCPCB Part #
C648779
Package
SOP-7
Description
-40℃~+125℃ 90VAC~264VAC AC-DC External Flyback Over-Temperature Protection (OTP)、Short-Circuit Protection、输入过压保护、内置软启动 SOP-7 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LD7830GR

* Images are for reference only

LD7830GR
Extended
Manufacturer

Leadtrend Tech

MFR.Part #
LD7830GR
JLCPCB Part #
C648779
Package
SOP-7
Description
-40℃~+125℃ 90VAC~264VAC AC-DC External Flyback Over-Temperature Protection (OTP)、Short-Circuit Protection、输入过压保护、内置软启动 SOP-7 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LD7830GR Specifications

LD7830GR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerLeadtrend Tech
PackageSOP-7
TypeAC-DC
Voltage - Input(AC)90VAC~264VAC
FeaturesOver-Temperature Protection (OTP)、Short-Circuit Protection、输入过压保护、内置软启动
Switch Tube (Built-In/External)External
TopologyFlyback
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LD7830GR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LD7830GR Documents

LD7830GR datasheets or manufacturer documentation.

Datasheet: LD7830GR Datasheet (PDF)

LD7830GR Schematic Symbol & PCB Footprint

The LD7830GR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.