Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. LD7792SGS
LD7792SGS - 1
LD7792SGS - 2
LD7792SGS - 3
LD7792SGS - 4
Extended1/4
* Images are for reference only
LD7792SGS
Attributes
Value
Manufacturer
Leadtrend Tech
MFR.Part #
LD7792SGS
JLCPCB Part #
C648778
Package
SOP-16
Description
-40℃~+125℃ 1.3mA 10V~29V 1A 2mA 500mA CRM、QR PFCController+AC-DCController SOP-16 PFC Controllers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
ManufacturerLeadtrend Tech
PackageSOP-16
Operating Temperature-40℃~+125℃
TypePFCController+AC-DCController
Peak Output Current(Source)1A
Frequency - Switching520kHz
Peak Output Current(Sink)500mA
Voltage - Supply10V~29V
Quiescent Current1.3mA
Working ModeCRM、QR
FeaturesSoft-start、Overvoltage protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection、Over temperature protection
Current - Supply2mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. LD7792SGS
LD7792SGS

* Images are for reference only

LD7792SGS

Extended
Manufacturer

Leadtrend Tech

MFR.Part #
LD7792SGS
JLCPCB Part #
C648778
Package
SOP-16
Description
-40℃~+125℃ 1.3mA 10V~29V 1A 2mA 500mA CRM、QR PFCController+AC-DCController SOP-16 PFC Controllers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LD7792SGS

* Images are for reference only

LD7792SGS
Extended
Manufacturer

Leadtrend Tech

MFR.Part #
LD7792SGS
JLCPCB Part #
C648778
Package
SOP-16
Description
-40℃~+125℃ 1.3mA 10V~29V 1A 2mA 500mA CRM、QR PFCController+AC-DCController SOP-16 PFC Controllers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LD7792SGS Specifications

LD7792SGS technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
ManufacturerLeadtrend Tech
PackageSOP-16
Operating Temperature-40℃~+125℃
TypePFCController+AC-DCController
Peak Output Current(Source)1A
Frequency - Switching520kHz
Peak Output Current(Sink)500mA
Voltage - Supply10V~29V
Quiescent Current1.3mA
Working ModeCRM、QR
FeaturesSoft-start、Overvoltage protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection、Over temperature protection
Current - Supply2mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LD7792SGS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LD7792SGS Documents

LD7792SGS datasheets or manufacturer documentation.

Datasheet: LD7792SGS Datasheet (PDF)

LD7792SGS Schematic Symbol & PCB Footprint

The LD7792SGS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.