Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Limit Switch/Travel Switch
  6. ABJ141441
ABJ141441
Mechanical Assembly
* Images are for reference only
ABJ141441
Attributes
Value
Manufacturer
PANASONIC
MFR.Part #
ABJ141441
JLCPCB Part #
C6486996
Package
-
Description
1.23N AgNi alloy + gold-plated coating Installation hole 1.2mm (with P/C board terminals, welding terminals, wires) R-type connecting rod Toggle type Welding Terminal - Limit Switch/Travel Switch ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Limit Switch/Travel Switch
ManufacturerPANASONIC
Package-
ExciterR-type connecting rod
Terminal shapeWelding Terminal
Installation hole sizeInstallation hole 1.2mm (with P/C board terminals, welding terminals, wires)
Work intensity1.23N
Contact formToggle type
Electric shock materialsAgNi alloy + gold-plated coating
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Limit Switch/Travel Switch
  6. ABJ141441
ABJ141441

* Images are for reference only

ABJ141441

Mechanical Assembly
Manufacturer

PANASONIC

MFR.Part #
ABJ141441
JLCPCB Part #
C6486996
Package
-
Description
1.23N AgNi alloy + gold-plated coating Installation hole 1.2mm (with P/C board terminals, welding terminals, wires) R-type connecting rod Toggle type Welding Terminal - Limit Switch/Travel Switch ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ABJ141441

* Images are for reference only

ABJ141441
Mechanical Assembly
Manufacturer

PANASONIC

MFR.Part #
ABJ141441
JLCPCB Part #
C6486996
Package
-
Description
1.23N AgNi alloy + gold-plated coating Installation hole 1.2mm (with P/C board terminals, welding terminals, wires) R-type connecting rod Toggle type Welding Terminal - Limit Switch/Travel Switch ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ABJ141441 Specifications

ABJ141441 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Limit Switch/Travel Switch
ManufacturerPANASONIC
Package-
ExciterR-type connecting rod
Terminal shapeWelding Terminal
Installation hole sizeInstallation hole 1.2mm (with P/C board terminals, welding terminals, wires)
Work intensity1.23N
Contact formToggle type
Electric shock materialsAgNi alloy + gold-plated coating
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ABJ141441. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ABJ141441 Documents

ABJ141441 datasheets or manufacturer documentation.

Datasheet: ABJ141441 Datasheet (PDF)

ABJ141441 Schematic Symbol & PCB Footprint

The ABJ141441 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.