
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | QFN-20-EP(4x4) | |
| Operating Temperature | -40℃~+135℃ | |
| Driven Configuration | Full-Bridge | |
| Number of Drivers | 4 | |
| Load Type | MOSFET | |
| Voltage - Supply | 5.5V~50V | |
| Features | Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A89506KESSR-J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | QFN-20-EP(4x4) | |
| Operating Temperature | -40℃~+135℃ | |
| Driven Configuration | Full-Bridge | |
| Number of Drivers | 4 | |
| Load Type | MOSFET | |
| Voltage - Supply | 5.5V~50V | |
| Features | Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A89506KESSR-J. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A89506KESSR-J datasheets or manufacturer documentation.
Datasheet: A89506KESSR-J Datasheet (PDF)
The A89506KESSR-J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.