
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | CIT Relay and Switch | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Voltage(Max) | 28V@DC | |
| Coil Resistance | 1.152kΩ | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 550mW | |
| Length | 12mm | |
| Operate Time | 4ms | |
| Switching Current(Max) | 30A | |
| Coil Voltage | 24V | |
| Contact Material | AgSnO2 | |
| Release Time | 1.5ms | |
| Height | 9.9mm | |
| Contact Resistance | 30mΩ | |
| Contact Rating | 25A@14VDC | |
| Width | 12.9mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A102CS24VDC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | CIT Relay and Switch | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Voltage(Max) | 28V@DC | |
| Coil Resistance | 1.152kΩ | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 550mW | |
| Length | 12mm | |
| Operate Time | 4ms | |
| Switching Current(Max) | 30A | |
| Coil Voltage | 24V | |
| Contact Material | AgSnO2 | |
| Release Time | 1.5ms | |
| Height | 9.9mm | |
| Contact Resistance | 30mΩ | |
| Contact Rating | 25A@14VDC | |
| Width | 12.9mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A102CS24VDC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A102CS24VDC datasheets or manufacturer documentation.
Datasheet: A102CS24VDC Datasheet (PDF)
The A102CS24VDC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.