Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. CMX90A702QHR710
CMX90A702QHR710
Extended
* Images are for reference only
CMX90A702QHR710
Attributes
Value
Manufacturer
CML Microcircuits
MFR.Part #
CMX90A702QHR710
JLCPCB Part #
C6485937
Package
VQFN-20(4x4)
Description
-40℃~+85℃ 10dB 182mA 20.5dB 26.5GHz~29.5GHz 26.7dBm 32.5dBm 3V~4.2V 7dB VQFN-20(4x4) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerCML Microcircuits
PackageVQFN-20(4x4)
Frequency Range26.5GHz~29.5GHz
Operating Temperature-40℃~+85℃
Input return loss10dB
Voltage - Supply3V~4.2V
Output return loss7dB
P1dB26.7dBm
Current - Supply182mA
IP332.5dBm
Gain20.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. CMX90A702QHR710
CMX90A702QHR710

* Images are for reference only

CMX90A702QHR710

Extended
Manufacturer

CML Microcircuits

MFR.Part #
CMX90A702QHR710
JLCPCB Part #
C6485937
Package
VQFN-20(4x4)
Description
-40℃~+85℃ 10dB 182mA 20.5dB 26.5GHz~29.5GHz 26.7dBm 32.5dBm 3V~4.2V 7dB VQFN-20(4x4) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMX90A702QHR710

* Images are for reference only

CMX90A702QHR710
Extended
Manufacturer

CML Microcircuits

MFR.Part #
CMX90A702QHR710
JLCPCB Part #
C6485937
Package
VQFN-20(4x4)
Description
-40℃~+85℃ 10dB 182mA 20.5dB 26.5GHz~29.5GHz 26.7dBm 32.5dBm 3V~4.2V 7dB VQFN-20(4x4) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMX90A702QHR710 Specifications

CMX90A702QHR710 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerCML Microcircuits
PackageVQFN-20(4x4)
Frequency Range26.5GHz~29.5GHz
Operating Temperature-40℃~+85℃
Input return loss10dB
Voltage - Supply3V~4.2V
Output return loss7dB
P1dB26.7dBm
Current - Supply182mA
IP332.5dBm
Gain20.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMX90A702QHR710. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMX90A702QHR710 Schematic Symbol & PCB Footprint

The CMX90A702QHR710 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.