
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/JFETs | |
| Manufacturer | Central Semicon | |
| Package | SOT-23 | |
| Operating Temperature | -65℃~+150℃ | |
| Ciss-Input Capacitance | 14pF@20V | |
| FET Type | 1 N-channel | |
| Gate-Source Breakdown Voltage (Vgss) | 40V | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 100Ω | |
| Gate-Source Cutoff Voltage (VGS(off)) | 500mV@1nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMPF4393 TR PBFREE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/JFETs | |
| Manufacturer | Central Semicon | |
| Package | SOT-23 | |
| Operating Temperature | -65℃~+150℃ | |
| Ciss-Input Capacitance | 14pF@20V | |
| FET Type | 1 N-channel | |
| Gate-Source Breakdown Voltage (Vgss) | 40V | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 100Ω | |
| Gate-Source Cutoff Voltage (VGS(off)) | 500mV@1nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMPF4393 TR PBFREE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CMPF4393 TR PBFREE datasheets or manufacturer documentation.
Datasheet: CMPF4393 TR PBFREE Datasheet (PDF)
The CMPF4393 TR PBFREE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.