
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | CREE LED | |
| Package | PLCC-4 | |
| Power(Watts) - R | 65mW | |
| Installation Method | Top-mount | |
| Height | 1mm | |
| Width | 1.5mm | |
| Forward Current - R | 15mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 101mcd~202mcd | |
| Forward Voltage(Vf) - B | 2.7V | |
| Forward Voltage(Vf) - G | 2.6V | |
| Dominant Wavelength - B | 460nm~470nm | |
| Forward Current - G | 10mA | |
| Luminous Intensity - G | 635mcd~900mcd | |
| Power(Watts) - G | 47mW | |
| Forward Current - B | 10mA | |
| Luminous Intensity - R | 355mcd~560mcd | |
| Forward Voltage(Vf) - R | 1.9V | |
| Power(Watts) - B | 47mW | |
| Length | 1.5mm | |
| Dominant Wavelength - G | 525nm~532.5nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 619nm~624nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CLMUD-FKC-CH1NP1561BB7T4S3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | CREE LED | |
| Package | PLCC-4 | |
| Power(Watts) - R | 65mW | |
| Installation Method | Top-mount | |
| Height | 1mm | |
| Width | 1.5mm | |
| Forward Current - R | 15mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 101mcd~202mcd | |
| Forward Voltage(Vf) - B | 2.7V | |
| Forward Voltage(Vf) - G | 2.6V | |
| Dominant Wavelength - B | 460nm~470nm | |
| Forward Current - G | 10mA | |
| Luminous Intensity - G | 635mcd~900mcd | |
| Power(Watts) - G | 47mW | |
| Forward Current - B | 10mA | |
| Luminous Intensity - R | 355mcd~560mcd | |
| Forward Voltage(Vf) - R | 1.9V | |
| Power(Watts) - B | 47mW | |
| Length | 1.5mm | |
| Dominant Wavelength - G | 525nm~532.5nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 619nm~624nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CLMUD-FKC-CH1NP1561BB7T4S3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CLMUD-FKC-CH1NP1561BB7T4S3 datasheets or manufacturer documentation.
Datasheet: CLMUD-FKC-CH1NP1561BB7T4S3 Datasheet (PDF)
The CLMUD-FKC-CH1NP1561BB7T4S3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.