
- Manufacturer
- MFR.Part #
- CF14GB2K20
- JLCPCB Part #
- C6483252
- Package
- Plugin,D2.3xL6mm
- Description
- -400ppm/℃~0ppm/℃ -55℃~+155℃ 2.2kΩ 250mW Carbon Film Resistor ±2% Plugin,D2.3xL6mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | Plugin,D2.3xL6mm | |
| Resistance | 2.2kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 250mW | |
| Type | Carbon Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | -400ppm/℃~0ppm/℃ |

* Images are for reference only
CF14GB2K20
Extended- Manufacturer
- MFR.Part #
- CF14GB2K20
- JLCPCB Part #
- C6483252
- Package
- Plugin,D2.3xL6mm
- Description
- -400ppm/℃~0ppm/℃ -55℃~+155℃ 2.2kΩ 250mW Carbon Film Resistor ±2% Plugin,D2.3xL6mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CF14GB2K20
- JLCPCB Part #
- C6483252
- Package
- Plugin,D2.3xL6mm
- Description
- -400ppm/℃~0ppm/℃ -55℃~+155℃ 2.2kΩ 250mW Carbon Film Resistor ±2% Plugin,D2.3xL6mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CF14GB2K20 Specifications
CF14GB2K20 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | Plugin,D2.3xL6mm | |
| Resistance | 2.2kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 250mW | |
| Type | Carbon Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | -400ppm/℃~0ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CF14GB2K20. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CF14GB2K20 Documents
CF14GB2K20 datasheets or manufacturer documentation.
Datasheet: CF14GB2K20 Datasheet (PDF)
CF14GB2K20 Schematic Symbol & PCB Footprint
The CF14GB2K20 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.