Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. TC7126ACPL
TC7126ACPL
Extended
* Images are for reference only
TC7126ACPL
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
TC7126ACPL
JLCPCB Part #
C648123
Package
PDIP-40
Description
0℃~+70℃ 55uA 7 Segment 9V PDIP-40 LCD Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerMicrochip Tech
PackagePDIP-40
Operating Temperature0℃~+70℃
Voltage - Supply9V
FeaturesBuilt-in oscillator、Integrated key function、Integrated boost circuit
Current - Supply55uA
Display Configurations(Segment)7 Segment
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. TC7126ACPL
TC7126ACPL

* Images are for reference only

TC7126ACPL

Extended
Manufacturer

Microchip Tech

MFR.Part #
TC7126ACPL
JLCPCB Part #
C648123
Package
PDIP-40
Description
0℃~+70℃ 55uA 7 Segment 9V PDIP-40 LCD Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC7126ACPL

* Images are for reference only

TC7126ACPL
Extended
Manufacturer

Microchip Tech

MFR.Part #
TC7126ACPL
JLCPCB Part #
C648123
Package
PDIP-40
Description
0℃~+70℃ 55uA 7 Segment 9V PDIP-40 LCD Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC7126ACPL Specifications

TC7126ACPL technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerMicrochip Tech
PackagePDIP-40
Operating Temperature0℃~+70℃
Voltage - Supply9V
FeaturesBuilt-in oscillator、Integrated key function、Integrated boost circuit
Current - Supply55uA
Display Configurations(Segment)7 Segment
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC7126ACPL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TC7126ACPL Documents

TC7126ACPL datasheets or manufacturer documentation.

Datasheet: TC7126ACPL Datasheet (PDF)

TC7126ACPL Schematic Symbol & PCB Footprint

The TC7126ACPL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.