Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. TC7116ACPL
TC7116ACPL
Extended
* Images are for reference only
TC7116ACPL
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
TC7116ACPL
JLCPCB Part #
C648119
Package
PDIP-40
Description
0℃~+70℃ 48kHz 7 Segment 800uA 9V PDIP-40 LCD Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerMicrochip Tech
PackagePDIP-40
Operating Temperature0℃~+70℃
Voltage - Supply9V
Frequency48kHz
FeaturesBuilt-in oscillator
Current - Supply800uA
Display Configurations(Segment)7 Segment
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. TC7116ACPL
TC7116ACPL

* Images are for reference only

TC7116ACPL

Extended
Manufacturer

Microchip Tech

MFR.Part #
TC7116ACPL
JLCPCB Part #
C648119
Package
PDIP-40
Description
0℃~+70℃ 48kHz 7 Segment 800uA 9V PDIP-40 LCD Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC7116ACPL

* Images are for reference only

TC7116ACPL
Extended
Manufacturer

Microchip Tech

MFR.Part #
TC7116ACPL
JLCPCB Part #
C648119
Package
PDIP-40
Description
0℃~+70℃ 48kHz 7 Segment 800uA 9V PDIP-40 LCD Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC7116ACPL Specifications

TC7116ACPL technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerMicrochip Tech
PackagePDIP-40
Operating Temperature0℃~+70℃
Voltage - Supply9V
Frequency48kHz
FeaturesBuilt-in oscillator
Current - Supply800uA
Display Configurations(Segment)7 Segment
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC7116ACPL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TC7116ACPL Documents

TC7116ACPL datasheets or manufacturer documentation.

Datasheet: TC7116ACPL Datasheet (PDF)

TC7116ACPL Schematic Symbol & PCB Footprint

The TC7116ACPL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.