Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TC7109CPL
TC7109CPL - 1
TC7109CPL - 2
TC7109CPL - 3
Extended1/3
* Images are for reference only
TC7109CPL
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
TC7109CPL
JLCPCB Part #
C648118
Package
PDIP-40
Description
0.2LSB 0℃~+70℃ 1 12 3.58MHz 5V 700uA 80ppm/℃ Built-in External UART Yes PDIP-40 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerMicrochip Tech
PackagePDIP-40
Clock Frequency3.58MHz
Operating Temperature0℃~+70℃
Clock/OscillatorExternal
differential inputYes
Integral non - linearity0.2LSB
Voltage - Supply5V
Quiescent Current (Iq)700uA
FeaturesAuto calibration、Bipolar input、Bipolar power supply
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceUART
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TC7109CPL
TC7109CPL

* Images are for reference only

TC7109CPL

Extended
Manufacturer

Microchip Tech

MFR.Part #
TC7109CPL
JLCPCB Part #
C648118
Package
PDIP-40
Description
0.2LSB 0℃~+70℃ 1 12 3.58MHz 5V 700uA 80ppm/℃ Built-in External UART Yes PDIP-40 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC7109CPL

* Images are for reference only

TC7109CPL
Extended
Manufacturer

Microchip Tech

MFR.Part #
TC7109CPL
JLCPCB Part #
C648118
Package
PDIP-40
Description
0.2LSB 0℃~+70℃ 1 12 3.58MHz 5V 700uA 80ppm/℃ Built-in External UART Yes PDIP-40 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC7109CPL Specifications

TC7109CPL technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerMicrochip Tech
PackagePDIP-40
Clock Frequency3.58MHz
Operating Temperature0℃~+70℃
Clock/OscillatorExternal
differential inputYes
Integral non - linearity0.2LSB
Voltage - Supply5V
Quiescent Current (Iq)700uA
FeaturesAuto calibration、Bipolar input、Bipolar power supply
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceUART
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC7109CPL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TC7109CPL Documents

TC7109CPL datasheets or manufacturer documentation.

Datasheet: TC7109CPL Datasheet (PDF)

TC7109CPL Schematic Symbol & PCB Footprint

The TC7109CPL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.