Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. TC7107CPL
TC7107CPL - 1
TC7107CPL - 2
TC7107CPL - 3
TC7107CPL - 4
Extended1/4
* Images are for reference only
TC7107CPL
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
TC7107CPL
JLCPCB Part #
C648115
Package
PDIP-40
Description
0℃~+70℃ 48kHz 5V 8mA Common Anode PDIP-40 Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerMicrochip Tech
PackagePDIP-40
Clock Frequency48kHz
Operating Temperature0℃~+70℃
Voltage - Supply5V
Quiescent Current800uA
FeaturesLamp test function
Segment Drive Current8mA
Pd - Power Dissipation1.32W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. TC7107CPL
TC7107CPL

* Images are for reference only

TC7107CPL

Extended
Manufacturer

Microchip Tech

MFR.Part #
TC7107CPL
JLCPCB Part #
C648115
Package
PDIP-40
Description
0℃~+70℃ 48kHz 5V 8mA Common Anode PDIP-40 Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC7107CPL

* Images are for reference only

TC7107CPL
Extended
Manufacturer

Microchip Tech

MFR.Part #
TC7107CPL
JLCPCB Part #
C648115
Package
PDIP-40
Description
0℃~+70℃ 48kHz 5V 8mA Common Anode PDIP-40 Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC7107CPL Specifications

TC7107CPL technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerMicrochip Tech
PackagePDIP-40
Clock Frequency48kHz
Operating Temperature0℃~+70℃
Voltage - Supply5V
Quiescent Current800uA
FeaturesLamp test function
Segment Drive Current8mA
Pd - Power Dissipation1.32W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC7107CPL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TC7107CPL Documents

TC7107CPL datasheets or manufacturer documentation.

Datasheet: TC7107CPL Datasheet (PDF)

TC7107CPL Schematic Symbol & PCB Footprint

The TC7107CPL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.