Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SG2846N
SG2846N
Extended
* Images are for reference only
SG2846N
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
SG2846N
JLCPCB Part #
C6480994
Package
PDIP-16
Description
-25℃~+85℃@(TA) 2 500kHz 8V~40V Boost、Buck、Push-Pull Protection latch、Cycle-by-cycle current limiting、Adjustable current limiting Step-down type、Boost、Buck-Boost Yes PDIP-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerMicrochip Tech
PackagePDIP-16
Operating Temperature-25℃~+85℃@(TA)
FunctionStep-down type、Boost、Buck-Boost
Synchronous RectifierYes
Frequency - Switching500kHz
Voltage - Supply8V~40V
FeaturesProtection latch、Cycle-by-cycle current limiting、Adjustable current limiting
TopologyBoost、Buck、Push-Pull
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SG2846N
SG2846N

* Images are for reference only

SG2846N

Extended
Manufacturer

Microchip Tech

MFR.Part #
SG2846N
JLCPCB Part #
C6480994
Package
PDIP-16
Description
-25℃~+85℃@(TA) 2 500kHz 8V~40V Boost、Buck、Push-Pull Protection latch、Cycle-by-cycle current limiting、Adjustable current limiting Step-down type、Boost、Buck-Boost Yes PDIP-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SG2846N

* Images are for reference only

SG2846N
Extended
Manufacturer

Microchip Tech

MFR.Part #
SG2846N
JLCPCB Part #
C6480994
Package
PDIP-16
Description
-25℃~+85℃@(TA) 2 500kHz 8V~40V Boost、Buck、Push-Pull Protection latch、Cycle-by-cycle current limiting、Adjustable current limiting Step-down type、Boost、Buck-Boost Yes PDIP-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SG2846N Specifications

SG2846N technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerMicrochip Tech
PackagePDIP-16
Operating Temperature-25℃~+85℃@(TA)
FunctionStep-down type、Boost、Buck-Boost
Synchronous RectifierYes
Frequency - Switching500kHz
Voltage - Supply8V~40V
FeaturesProtection latch、Cycle-by-cycle current limiting、Adjustable current limiting
TopologyBoost、Buck、Push-Pull
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SG2846N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SG2846N Documents

SG2846N datasheets or manufacturer documentation.

Datasheet: SG2846N Datasheet (PDF)

SG2846N Schematic Symbol & PCB Footprint

The SG2846N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.