Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. SG2845DM
SG2845DM
Extended
* Images are for reference only
SG2845DM
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
SG2845DM
JLCPCB Part #
C6480993
Package
SOIC-8
Description
-25℃~+85℃ 1Hz~500kHz 200mA 48% 7.6V~30V Adjustable soft-start、Under-voltage lockout、Leading edge blanking Flyback PWM Modulation SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerMicrochip Tech
PackageSOIC-8
Operating Temperature-25℃~+85℃
Frequency - Switching1Hz~500kHz
Voltage - Supply7.6V~30V
Output Current200mA
Duty Cycle(Max)48%
Working ModePWM Modulation
FeaturesAdjustable soft-start、Under-voltage lockout、Leading edge blanking
TopologyFlyback
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. SG2845DM
SG2845DM

* Images are for reference only

SG2845DM

Extended
Manufacturer

Microchip Tech

MFR.Part #
SG2845DM
JLCPCB Part #
C6480993
Package
SOIC-8
Description
-25℃~+85℃ 1Hz~500kHz 200mA 48% 7.6V~30V Adjustable soft-start、Under-voltage lockout、Leading edge blanking Flyback PWM Modulation SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SG2845DM

* Images are for reference only

SG2845DM
Extended
Manufacturer

Microchip Tech

MFR.Part #
SG2845DM
JLCPCB Part #
C6480993
Package
SOIC-8
Description
-25℃~+85℃ 1Hz~500kHz 200mA 48% 7.6V~30V Adjustable soft-start、Under-voltage lockout、Leading edge blanking Flyback PWM Modulation SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SG2845DM Specifications

SG2845DM technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerMicrochip Tech
PackageSOIC-8
Operating Temperature-25℃~+85℃
Frequency - Switching1Hz~500kHz
Voltage - Supply7.6V~30V
Output Current200mA
Duty Cycle(Max)48%
Working ModePWM Modulation
FeaturesAdjustable soft-start、Under-voltage lockout、Leading edge blanking
TopologyFlyback
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SG2845DM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SG2845DM Documents

SG2845DM datasheets or manufacturer documentation.

Datasheet: SG2845DM Datasheet (PDF)

SG2845DM Schematic Symbol & PCB Footprint

The SG2845DM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.