CDH53NP-220KC
Extended
* Images are for reference only
CDH53NP-220KC
Attributes
Value
Manufacturer
MFR.Part #
CDH53NP-220KC
JLCPCB Part #
C6479205
Package
SMD,6x5.2mm
Description
22uH 390mΩ 800mA ±10% SMD,6x5.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSumida
PackageSMD,6x5.2mm
Inductance22uH
TypeUnshielded Inductor
Tolerance±10%
Current Rating800mA
Application GradeConsumer grade
Magnetic CoreFerrite Core
DC Resistance(DCR)390mΩ