CD7FC271JO3
Extended
* Images are for reference only
CD7FC271JO3
Attributes
Value
MFR.Part #
CD7FC271JO3
JLCPCB Part #
C6479155
Package
-
Description
-55℃~+125℃ 270pF 300V 6.6mm 6.7mm ±5% - Mica and PTFE Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Mica and PTFE Capacitors
ManufacturerCornell Dubilier Electronics
Package-
Operating Temperature-55℃~+125℃
Body Length6.7mm
Voltage Rating300V
Tolerance±5%
Capacitance270pF
Height - Seated(Max)6.6mm