
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-54(2.9x3.3) | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -95dBm | |
| Data Rate | 4Mbps | |
| Output Power | 12dBm | |
| Applications | Bluetooth | |
| Voltage - Supply | 2.2V~4.8V | |
| Receive Current | 40.5mA | |
| Typical Application Frequency | 2.4GHz | |
| Current Of Transmitting | 40.5mA | |
| Interface | UART、I2S |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CC2564YFVT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-54(2.9x3.3) | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -95dBm | |
| Data Rate | 4Mbps | |
| Output Power | 12dBm | |
| Applications | Bluetooth | |
| Voltage - Supply | 2.2V~4.8V | |
| Receive Current | 40.5mA | |
| Typical Application Frequency | 2.4GHz | |
| Current Of Transmitting | 40.5mA | |
| Interface | UART、I2S |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC2564YFVT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CC2564YFVT datasheets or manufacturer documentation.
Datasheet: CC2564YFVT Datasheet (PDF)
The CC2564YFVT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.